Wurth Electronics 618037231221 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 618037231221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.