Wurth Electronics 61900113722DEC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 3.1mm |
| Insulation | Non-Insulated |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900113722DEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.