2-position, 1-row shrouded header with a 2.54mm pitch for wire-to-board connections. Features male pin contacts made of copper alloy with tin plating for mating. Offers a 3A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. The beige nylon insulation is UL94 V-0 rated. This through-hole component has a height of 3.2mm, length of 5.08mm, and width of 5.12mm.
Wurth Electronics 61900211021 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.2mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 5.12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900211021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.