2-position, single-row receptacle wire housing with a 2.54mm pitch. Features female socket contacts made of copper alloy, rated for 3A current and 250V voltage. This insulated, free-hanging connector has a beige color, a height of 12.8mm, and a width of 5.6mm. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating. RoHS compliant.
Wurth Electronics 61900211621 technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.8mm |
| Insulation | Insulated |
| Length | 5.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900211621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.