2-position, 1-row shrouded header with 2.54mm pitch for wire-to-board connections. Features male pin contacts made of copper alloy with tin plating, rated for 3A current and 250V operating voltage. Nylon insulation in beige ensures UL94 V-0 flammability rating. Through-hole mounting with right-angle termination and a compact 3.3mm height.
Wurth Electronics 61900219521 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.3mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900219521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.