
3-position, single-row wire-to-board header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 3A and 250V operating voltage. This vertical, through-hole mounted component has a beige, UL94 V-0 flammability rating and operates between -40°C and 105°C.
Wurth Electronics 61900311121 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.66mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900311121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
