3-position male pin header for wire-to-board connections. Features a 2.54mm pitch, right-angle solder termination, and through-hole mounting. Constructed with a copper alloy contact material and tin plating, it offers a 3A current rating and 250V voltage rating. The beige nylon insulation is UL94 V-0 flammability rated, operating between -40°C and 105°C.
Wurth Electronics 61900319521 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.3mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900319521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.