
5-position, 1-row shrouded header for wire-to-board applications. Features a 2.54mm pitch and right-angle, through-hole termination. Male pin contacts made of copper alloy with tin plating offer a 3A current rating and 250V voltage rating. Operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability.
Wurth Electronics 61900519521 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.3mm |
| Insulation | Insulated |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900519521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.