Wurth Electronics 62000113722DEC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Height | 5.8mm |
| Length | 2.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62000113722DEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.