3-position, 1-row, 2mm pitch receptacle wire housing for crimp termination. Features female socket contacts, a 2A current rating, and a 125V voltage rating. This free-hanging, insulated connector has a UL94 V-0 flammability rating and operates between -25°C and 85°C. Dimensions are 7.6mm length, 7.8mm width, and 6.51mm height. RoHS compliant and lead-free.
Wurth Electronics 620003113322 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.51mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620003113322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.