4-position, 1-row, 2mm pitch wire housing receptacle for crimp termination. Features female socket contacts, a 2A current rating, and a 125V voltage rating. This insulated, free-hanging component operates between -25°C and 85°C, is UL94 V-0 flammability rated, and is RoHS compliant. Dimensions are 9.6mm length, 9.8mm width, and 6.51mm height.
Wurth Electronics 620004113322 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.51mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620004113322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.