
Wurth Electronics 62000821121 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | WR-PHD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62000821121 to view detailed technical specifications.
No datasheet is available for this part.