Wurth Electronics 620010113322 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6200 |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 620010113322 to view detailed technical specifications.
No datasheet is available for this part.