Wurth Electronics 620100126015 technical specifications.
| Color | Black |
| Connector Type A | Crimp, Free Ends |
| Connector Type B | Crimp |
| Contact Plating | Tin |
| Gender | Female |
| Jacket Material | PVC |
| Length | 150mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620100126015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.