4-position, 1-row shrouded male header with 2mm pitch for board-to-board applications. Features copper alloy contacts with tin plating, a 2A current rating, and a 125V voltage rating. Surface mountable with right-angle SMD/SMT termination, this insulated component has a height of 5.6mm and operates within a -25°C to 85°C temperature range. Constructed with UL94 V-0 rated insulation, it is lead-free and RoHS compliant.
Wurth Electronics 620104131822 technical specifications.
| Color | Beige, White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.6mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620104131822 to view detailed technical specifications.
No datasheet is available for this part.