
This 8-position shrouded header features a gold-plated contact finish and a copper alloy contact material. It has a current rating of 1A and a voltage rating of 50V. The header is designed to operate within a temperature range of -40°C to 125°C and meets the UL94 V-0 flammability rating. It is also compliant with RoHS regulations.
Wurth Electronics 62200821121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62200821121 to view detailed technical specifications.
No datasheet is available for this part.