This 10-contact female surface mount header is designed for commercial reliability applications. It features a termination type of surface mount and an insulator material of nylon. The header has a rated current of 1A and a dielectric withstanding voltage of 500VAC. It operates within a temperature range of -25 to 105 degrees Celsius. The header is available in a shrouded and unshrouded configuration.
Wurth Electronics 62331021021 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 62331021021 to view detailed technical specifications.
No datasheet is available for this part.