Right-angle male header connector with 14 positions and 2 rows on a 2mm pitch. Features copper alloy contacts with tin plating for mating, a 3A current rating, and a 250V voltage rating. The white PBT insulation material has a UL94 V-0 flammability rating. This through-hole mount component utilizes press-fit termination and is RoHS compliant.
Wurth Electronics 62401421722 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Insulation Color | White |
| Insulation Material | PBT |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62401421722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.