Wurth Electronics 62401621622 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 9.75mm |
| Length | 11.5mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | WR-WTB 2 mm |
| Termination | Solder |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62401621622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.