20-position, 2-row male header connector with a 2mm pitch. Features tin-plated copper alloy male pin contacts for mating, a white PBT insulator, and a UL94 V-0 flammability rating. This through-hole mount component offers a 3A current rating and 250V voltage rating, with a press-fit termination. Dimensions are 11.7mm height, 14.5mm length, and 23.4mm width.
Wurth Electronics 62402021722 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Insulation Color | White |
| Insulation Material | PBT |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62402021722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.