Wurth Electronics 624040213322 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Male |
| Height | 10.9mm |
| Length | 11.5mm |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Width | 43.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 624040213322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.