40-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with tin plating, offering a 3A current rating and 250V voltage rating. Insulation is white PBT with UL94 V-0 flammability rating. Mounts via through-hole termination with a mated stacking height of 11.6mm.
Wurth Electronics 62404021622 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.75mm |
| Insulation Color | White |
| Insulation Material | PBT |
| Length | 11.5mm |
| Mated Stacking Heights | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 43.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62404021622 to view detailed technical specifications.
No datasheet is available for this part.