Wurth Electronics 624100128015 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 150mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Voltage Rating | 300V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 624100128015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.