
Shielded, right-angle receptacle for telecom and datacom applications. Features 4 contacts with gold-plated copper alloy, rated for 1.5A and 30V operating voltage. Designed for surface mount termination with a solder connection, offering 1500 mating cycles and a temperature range of -40°C to 105°C. This connector meets UL94 V-0 flammability standards and is RoHS compliant.
Wurth Electronics 62910416121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 62910416121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.