The 632712000021 is a WR-COM series Micro USB 2.0 Type B Receptacle. It features a horizontal right-angle orientation designed for bottom mounting on a PCB using surface mount technology. The connector is constructed with a high-temperature LCP insulator (UL94 V-0), copper alloy contacts with gold over nickel plating, and a stainless steel shell for EMI shielding. It is designed for high-density applications and tested for high durability with up to 10,000 mating cycles.
Wurth Electronics 632712000021 technical specifications.
| Connector Type | USB 2.0 Micro B |
| Gender | Receptacle |
| Mounting Type | Surface Mount, Right Angle |
| PCB Mount Feature | Bottom Mount |
| Number of Contacts | 5 |
| Current Rating | 1.8 (Signal pins 0.5)A |
| Voltage Rating | 30VAC |
| Durability | 10000Cycles |
| Operating Temperature | -30 to +85°C |
| Insulation Resistance | 1000MΩ |
| Contact Resistance | 30mΩ |
| Shielding | Shielded |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Wurth Electronics 632712000021 to view detailed technical specifications.
No datasheet is available for this part.