Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |