
The WR-MJ series modular connector features 8 positions, 1 row, and 1 port. It is shielded and has a surface mount package. The connector is lead-free and RoHS compliant. Operating temperature range is -40°C to 85°C.
Wurth Electronics 634008137521 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 634008137521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.