Wurth Electronics 64800113722DEC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 4.05mm |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-WTB |
| Termination | Crimp |
| Width | 1.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64800113722DEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.