
2-position shrouded header with 1.5mm pitch, designed for right-angle surface mount (SMD/SMT) termination. Features male pin contacts made from copper alloy with tin plating, offering a 1A current rating and 50V voltage rating. The nylon insulation is beige and rated UL94 V-0 for flammability. Operating temperature range is -25°C to 85°C.
Wurth Electronics 648102131822 technical specifications.
| Color | Beige, White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.7mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 648102131822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
