Shrouded header with 5 male pin contacts, featuring a 1.5mm pitch and right-angle surface mount termination. This beige/white component offers a 1A current rating and 50V voltage rating, constructed with copper alloy contacts plated in tin. Operating within a -25°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 3.7mm height, 6.47mm length, and 10.5mm width, supplied on tape and reel.
Wurth Electronics 648105131822 technical specifications.
| Color | Beige, White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.7mm |
| Length | 6.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 648105131822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.