Wurth Electronics 64900221022 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 12.8mm |
| Length | 9.6mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 104 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | WR-MPC4 |
| Termination | Solder |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900221022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.