2-position, 2-row male power connector with a 4.2mm pitch, designed for through-hole mounting. Features tin-plated copper alloy male pins with a 3.5mm contact post length, rated for 9A current and 600V operating voltage. Constructed with white nylon insulation, this connector operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Wurth Electronics 64900221122 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Tin, Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Length | 3.5mm |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900221122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.