
Dual row angled header with 4.20mm pitch, featuring 2 male pin contacts. This through-hole mounted component offers a 9A current rating and 600V voltage rating, with a tin contact finish. Constructed with a copper alloy, nickel, and tin contact material, it boasts a white nylon insulation and a UL94 V-0 flammability rating. Operating within a -40°C to 105°C temperature range, this header includes mounting pegs for secure installation.
Wurth Electronics 649002227222 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Nickel, Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649002227222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.