3-position, 1-row power connector with a 4.2mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 9A and 600V. Through-hole mounting with vertical orientation and solder termination. Insulated with white nylon, it operates from -40°C to 105°C and meets UL94 V-0 flammability standards.
Wurth Electronics 64900311122 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Vertical |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900311122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.