Wurth Electronics 649004013322 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 20.6mm |
| Length | 7.4mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Crimp |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649004013322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.