Wurth Electronics 64900421022 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Male |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900421022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.