4-position, 2-row male power connector with a 4.2mm pitch. Features square male pin contacts made from copper alloy with tin plating for mating. This through-hole mounted connector has a 600V voltage rating and operates between -40°C and 105°C. Constructed with white nylon insulation, it boasts a UL94 V-0 flammability rating.
Wurth Electronics 649004221732 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649004221732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.