Six-position, male power connector with a 4.2mm pitch, featuring right-angle, through-hole termination. This insulated connector offers a 600V voltage rating and an 8A current rating, with tin-plated copper alloy male pin contacts. Constructed with white nylon insulation, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Wurth Electronics 64900629522 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900629522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.