
8-position male header with a 4.2mm pitch, designed for board-to-board applications. Features tin-plated copper alloy contacts with a square pin shape, rated for 7A current and 600V voltage. Insulated with white UL94 V-0 rated nylon, this through-hole component offers a maximum operating temperature of 105°C. The two-row configuration ensures efficient space utilization.
Wurth Electronics 64900821122 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Nickel, Copper Alloy, Tin, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.6mm |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64900821122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
