
10-position male power connector with a 4.2mm pitch, featuring tin-plated copper alloy contacts for reliable power transmission. This through-hole mounted connector offers a 7A current rating and a 600V voltage rating, suitable for demanding applications. Its white nylon insulation provides UL94 V-0 flammability resistance and a maximum operating temperature of 105°C. The connector's robust construction ensures secure mating with its square male pin contacts.
Wurth Electronics 64901021122 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Tin, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 22.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64901021122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.