Wurth Electronics 64901221822 technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 24.2mm |
| Length | 9.6mm |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Crimp |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64901221822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.