
14-position, 2-row male power connector with a 4.2mm pitch. Features square male pin contacts made of copper alloy with tin plating for reliable mating. Designed for through-hole mounting with solder termination, offering a 600V voltage rating and operating temperature range of -40°C to 105°C. Insulation is white nylon with a UL94 V-0 flammability rating.
Wurth Electronics 64901421022 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64901421022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
