14-position, 2-row power connector featuring male pin contacts with a 4.2mm pitch. This right-angle, through-hole mounted component offers tin-plated copper alloy contacts for reliable termination via solder. With a 600V voltage rating and a maximum operating temperature of 105°C, it is constructed with a white nylon insulator and meets UL94 V-0 flammability standards.
Wurth Electronics 64901429522 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 30.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64901429522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.