18-position male power connector featuring a 4.2mm pitch and right-angle, through-hole mounting. This connector offers 18 male pin terminals with a copper alloy contact material and tin plating, designed for solder termination. Operating within a temperature range of -40°C to 105°C, it boasts a 600V voltage rating and UL94 V-0 flammability. The white nylon insulation houses two rows of contacts, with a maximum height of 12.8mm.
Wurth Electronics 64901829522 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64901829522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.