
20-position male pin header power connector with a 4.2mm pitch, designed for through-hole mounting and solder termination. Features a white nylon insulation material with a UL94 V-0 flammability rating, and copper alloy contacts with tin plating. Operating temperature range is -40°C to 105°C, with a voltage rating of 600V. This RoHS compliant component offers 20 male pin terminals in a 2-row configuration.
Wurth Electronics 649020221732 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649020221732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.