20-position, 2-row male power connector with 4.2mm pitch. Features tin-plated copper alloy male pins for solder termination. Rated for 600V and 105°C maximum operating temperature, with a UL94 V-0 flammability rating. Nylon insulation in white, with a height of 12.8mm, length of 10mm, and width of 43.2mm. Through-hole mount design.
Wurth Electronics 64902029522 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 64902029522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.