
24-position male power connector with square copper alloy pins and tin plating. Features a 4.2mm pitch, two rows, and a 600V voltage rating. Through-hole mounting with solder termination. Insulation material is white Nylon, rated UL94 V-0 flammability. Operating temperature range is -40°C to 105°C.
Wurth Electronics 649024221732 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC4 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 51.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649024221732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.