
Wurth Electronics 649900124015 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Plating | Tin |
| Length | 150mm |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-MPC4 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 649900124015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
