Right angle, surface mount USB 2.0 receptacle with 5 positions and 5 contacts. Features gold-plated copper alloy contacts, a 1A current rating, and 30V voltage rating. Operates within a -40°C to 105°C temperature range, offering 1500 mating cycles. Shielded design with UL94 V-0 flammability rating, suitable for solder termination.
Wurth Electronics 651005136521 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.05mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal, Surface Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 651005136521 to view detailed technical specifications.
No datasheet is available for this part.