
Wurth Electronics 65300113722DEC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 1.6mm |
| Length | 1.2mm |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 3.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 65300113722DEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
